onsemi FGD3N60LSDTM IGBT, 6 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8821
Mfr. Part No.:
FGD3N60LSDTM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

6 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

40 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.39mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy