onsemi FGA30N65SMD IGBT, 60 A 650 V, 3-Pin TO-3PN, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8770
Mfr. Part No.:
FGA30N65SMD
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

300 W

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.2 x 5 x 20.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy