Infineon IRG4PSH71KDPBF IGBT, 78 A 1200 V, 3-Pin TO-247AA, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-0965
Mfr. Part No.:
IRG4PSH71KDPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

78 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

350 W

Package Type

TO-247AA

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 to 30kHz

Transistor Configuration

Single

Dimensions

16.1 x 5.3 x 20.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy