Infineon IRG4IBC30KDPBF IGBT, 17 A 600 V, 3-Pin TO-220FP, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-0928
Mfr. Part No.:
IRG4IBC30KDPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

17 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

45 W

Package Type

TO-220FP

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

10.75 x 4.83 x 16.13mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN