Infineon IRG4BC30FD1PBF IGBT, 31 A 600 V, 3-Pin TO-220AB, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-0899
Mfr. Part No.:
IRG4BC30FD1PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

31 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

100 W

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1 to 8kHz

Transistor Configuration

Single

Dimensions

10.54 x 4.69 x 15.24mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX