Infineon IKA08N65H5XKSA1 IGBT, 10.8 A 650 V, 3-Pin TO-220FP, Through Hole
- RS Stock No.:
- 857-8573
- Mfr. Part No.:
- IKA08N65H5XKSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tube of 500 units)*
£384.00
(exc. VAT)
£461.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | £0.768 | £384.00 |
| 1000 - 2000 | £0.748 | £374.00 |
| 2500 + | £0.729 | £364.50 |
*price indicative
- RS Stock No.:
- 857-8573
- Mfr. Part No.:
- IKA08N65H5XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 10.8 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 31.2 W | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.65 x 4.85 x 16.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 10.8 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 31.2 W | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 10.65 x 4.85 x 16.15mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
