Infineon FS75R07W2E3B11ABOMA1 Common Collector IGBT Module, 95 A 650 V, 37-Pin EASY2B, PCB Mount
- RS Stock No.:
- 838-7018
- Mfr. Part No.:
- FS75R07W2E3B11ABOMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 838-7018
- Mfr. Part No.:
- FS75R07W2E3B11ABOMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 95 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 275 W | |
| Package Type | EASY2B | |
| Configuration | Common Collector | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 37 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 56.7 x 48 x 12mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 95 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 275 W | ||
Package Type EASY2B | ||
Configuration Common Collector | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 37 | ||
Switching Speed 1MHz | ||
Transistor Configuration 3 Phase | ||
Dimensions 56.7 x 48 x 12mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
