Infineon FF150R17ME3GBOSA1 Series IGBT Module, 240 A 1700 V, 11-Pin ECONOD, PCB Mount
- RS Stock No.:
- 838-6917
- Mfr. Part No.:
- FF150R17ME3GBOSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-6917
- Mfr. Part No.:
- FF150R17ME3GBOSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 240 A | |
| Maximum Collector Emitter Voltage | 1700 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 1.05 kW | |
| Configuration | Series | |
| Package Type | ECONOD | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 11 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Series | |
| Dimensions | 122.1 x 62 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 240 A | ||
Maximum Collector Emitter Voltage 1700 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 1.05 kW | ||
Configuration Series | ||
Package Type ECONOD | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 11 | ||
Switching Speed 1MHz | ||
Transistor Configuration Series | ||
Dimensions 122.1 x 62 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
