Infineon IRGS30B60KPBF IGBT, 78 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-3281
Mfr. Part No.:
IRGS30B60KPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

78 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

370 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 11.3mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy