STMicroelectronics STGWT60H60DLFB IGBT, 80 A 650 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 829-4663
- Mfr. Part No.:
- STGWT60H60DLFB
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-4663
- Mfr. Part No.:
- STGWT60H60DLFB
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 375 W | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.8 x 5 x 20.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 375 W | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.8 x 5 x 20.1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
