STMicroelectronics STGWT40H65DFB IGBT, 80 A 650 V, 3-Pin TO-3P, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-4506
Mfr. Part No.:
STGWT40H65DFB
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

283 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.8 x 5 x 20.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy