STMicroelectronics STGP30NC60W IGBT, 60 A 600 V, 3-Pin TO-220, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-3526
Mfr. Part No.:
STGP30NC60W
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

200 W

Package Type

TO-220

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.4 x 4.6 x 15.75mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C