IXYS IXA33IF1200HB IGBT, 58 A 1200 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-0253
Mfr. Part No.:
IXA33IF1200HB
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

58 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

250 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.24 x 5.3 x 21.45mm

Maximum Operating Temperature

+125 °C

Priced to Clear

Yes

Minimum Operating Temperature

-40 °C