Fairchild FGPF4536 IGBT, 220 A 360 V, 3-Pin TO-220F, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-0789
Mfr. Part No.:
FGPF4536
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current

220 A

Maximum Collector Emitter Voltage

360 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

28.4 W

Package Type

TO-220F

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Dimensions

10.36 x 2.74 x 16.07mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy