Littelfuse NGB8245NT4G IGBT, 50 A 500 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 802-1771
- Mfr. Part No.:
- NGB8245NT4G
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 802-1771
- Mfr. Part No.:
- NGB8245NT4G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 500 V | |
| Maximum Gate Emitter Voltage | 500V | |
| Maximum Power Dissipation | 150 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 9.65 x 10.29 x 4.83mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 500 V | ||
Maximum Gate Emitter Voltage 500V | ||
Maximum Power Dissipation 150 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 9.65 x 10.29 x 4.83mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
