onsemi NGTB40N120FL2WG IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-1359
Mfr. Part No.:
NGTB40N120FL2WG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

535 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

16.25 x 5.3 x 21.4mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy