onsemi NGTB20N120IHRWG IGBT, 40 A 1200 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-1325
Mfr. Part No.:
NGTB20N120IHRWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

384 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

16.25 x 5.3 x 21.4mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy