STMicroelectronics STGWT30V60F IGBT, 60 A 600 V, 3-Pin TO-3P, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5833
Mfr. Part No.:
STGWT30V60F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

260 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.8 x 5 x 20.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C