STMicroelectronics STGD20N40LZ IGBT, 25 A 425 V, 3-Pin DPAK (TO-252), Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5763
Mfr. Part No.:
STGD20N40LZ
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

425 V

Maximum Gate Emitter Voltage

16V

Maximum Power Dissipation

125 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C