onsemi TIG058E8-TL-H IGBT, 150 A 400 V, 8-Pin ECH, Surface Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9601
Mfr. Part No.:
TIG058E8-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

400 V

Maximum Gate Emitter Voltage

±6V

Package Type

ECH

Mounting Type

Surface Mount

Channel Type

N

Pin Count

8

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

2.9 x 2.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy