STMicroelectronics STGF20V60DF, Type N-Channel IGBT, 3-Pin TO-220
- RS Stock No.:
- 791-9342
- Mfr. Part No.:
- STGF20V60DF
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-9342
- Mfr. Part No.:
- STGF20V60DF
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type N | |
| Product Type | IGBT | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | 55 °C | |
| Switching Speed | 1 MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type N | ||
Product Type IGBT | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature 55 °C | ||
Switching Speed 1 MHz | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
