STMicroelectronics STGW40V60F IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-7649
Mfr. Part No.:
STGW40V60F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

283 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.75 x 5.15 x 20.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C