Infineon IRGS4045DPBF IGBT, 6 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 787-1133
- Mfr. Part No.:
- IRGS4045DPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 787-1133
- Mfr. Part No.:
- IRGS4045DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 6 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 77 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 6 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 77 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- MX
