Infineon IRGPS4067DPBF IGBT, 120 A 600 V, 3-Pin Super-247, Through Hole
- RS Stock No.:
- 787-1121
- Mfr. Part No.:
- IRGPS4067DPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 787-1121
- Mfr. Part No.:
- IRGPS4067DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 120 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 750 W | |
| Package Type | Super-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 16.1 x 5.5 x 20.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 120 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 750 W | ||
Package Type Super-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 16.1 x 5.5 x 20.8mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- MX
