Infineon IRGP4263PBF IGBT, 60 A 650 V, 3-Pin TO-247AC, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-1118
Mfr. Part No.:
IRGP4263PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

278 W

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

20kHz

Transistor Configuration

Single

Dimensions

16.13 x 5.2 x 21.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy