Infineon IRG4PSC71UPBF IGBT, 85 A 600 V, 3-Pin TO-274AA, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
784-0316
Mfr. Part No.:
IRG4PSC71UPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

85 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

350 W

Package Type

TO-274AA

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.1 x 5.3 x 20.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Priced to Clear

Yes