onsemi NGTG15N60S1EG IGBT, 30 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 773-7419
- Mfr. Part No.:
- NGTG15N60S1EG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.05 | £2.10 |
| 20 - 38 | £0.835 | £1.67 |
| 40 - 98 | £0.735 | £1.47 |
| 100 - 498 | £0.635 | £1.27 |
| 500 + | £0.565 | £1.13 |
*price indicative
- RS Stock No.:
- 773-7419
- Mfr. Part No.:
- NGTG15N60S1EG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 117 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 117 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
