onsemi NGTB25N120IHLWG IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-7383
Mfr. Part No.:
NGTB25N120IHLWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

192 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.08mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C