Infineon AUIRGSL30B60K IGBT, 78 A 600 V, 3-Pin I2PAK (TO-262), Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-1695
Mfr. Part No.:
AUIRGSL30B60K
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

78 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

370 W

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 11.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C