Infineon AUIRGP50B60PD1E IGBT, 75 A 600 V, 3-Pin TO-247AD, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-1692
Mfr. Part No.:
AUIRGP50B60PD1E
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

390 W

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

150kHz

Transistor Configuration

Single

Dimensions

15.87 x 5.31 x 20.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C