Fuji Electric 1MBi600V-120-50, M153 , N-Channel IGBT Module, 600 A max, 1200 V, Panel Mount
- RS Stock No.:
- 747-1137
- Mfr. Part No.:
- 1MBi600V-120-50
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 747-1137
- Mfr. Part No.:
- 1MBi600V-120-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 600 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 3 kW | |
| Package Type | M153 | |
| Configuration | Single | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 4 | |
| Transistor Configuration | Single | |
| Dimensions | 108 x 62 x 36mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 600 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 3 kW | ||
Package Type M153 | ||
Configuration Single | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 4 | ||
Transistor Configuration Single | ||
Dimensions 108 x 62 x 36mm | ||
Maximum Operating Temperature +150 °C | ||
