onsemi FSBF5CH60B IGBT Module, 5 A 600 V, 27-Pin SPM27 JA, Through Hole
- RS Stock No.:
- 739-5093
- Mfr. Part No.:
- FSBF5CH60B
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 739-5093
- Mfr. Part No.:
- FSBF5CH60B
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 19 W | |
| Package Type | SPM27 JA | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 27 | |
| Switching Speed | 20kHz | |
| Dimensions | 44 x 26.8 x 5.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 5 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 19 W | ||
Package Type SPM27 JA | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 27 | ||
Switching Speed 20kHz | ||
Dimensions 44 x 26.8 x 5.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
