International Rectifier IRGS4056DPBF IGBT, 24 A 600 V, 3-Pin D2PAK, Surface Mount
- RS Stock No.:
- 737-7603
- Mfr. Part No.:
- IRGS4056DPBF
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7603
- Mfr. Part No.:
- IRGS4056DPBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Maximum Continuous Collector Current | 24 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | 24V | |
| Maximum Power Dissipation | 140 W | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Dimensions | 10.67 x 4.83 x 9.65mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Maximum Continuous Collector Current 24 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage 24V | ||
Maximum Power Dissipation 140 W | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Dimensions 10.67 x 4.83 x 9.65mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
