Infineon IRG7PH35UD1PBF IGBT, 50 A 1200 V, 3-Pin TO-247AC, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
737-7568
Mfr. Part No.:
IRG7PH35UD1PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

179 W

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 5.31 x 20.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C