Vishay VS-CPV364M4UPBF, IMS-2 , N-Channel Common Collector IGBT Module, 20 A max, 600 V, Through Hole
- RS Stock No.:
- 700-4400
- Mfr. Part No.:
- VS-CPV364M4UPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£47.64
(exc. VAT)
£57.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £47.64 |
| 5 - 9 | £45.10 |
| 10 - 24 | £43.25 |
| 25 + | £41.89 |
*price indicative
- RS Stock No.:
- 700-4400
- Mfr. Part No.:
- VS-CPV364M4UPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current | 20 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Configuration | Common Collector | |
| Package Type | IMS-2 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 13 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 62.43 x 7.87 x 21.97mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current 20 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Configuration Common Collector | ||
Package Type IMS-2 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 13 | ||
Transistor Configuration 3 Phase | ||
Dimensions 62.43 x 7.87 x 21.97mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
