STMicroelectronics STGD10NC60KDT4 IGBT, 20 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-8332
Mfr. Part No.:
STGD10NC60KDT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C