Fairchild FGL60N100BNTD IGBT, 60 A 1000 V, 3-Pin TO-264, Through Hole
- RS Stock No.:
- 671-5402
- Mfr. Part No.:
- FGL60N100BNTD
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 671-5402
- Mfr. Part No.:
- FGL60N100BNTD
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 1000 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Package Type | TO-264 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 20 x 5 x 26mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 1000 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Package Type TO-264 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 20 x 5 x 26mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
