Infineon IRGPS40B120UPBF IGBT, 80 A 1200 V, 3-Pin TO-274AA, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
608-5697
Mfr. Part No.:
IRGPS40B120UPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-274AA

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.6 x 5 x 20.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C