Infineon IRG4BC30UPBF IGBT, 23 A 600 V, 3-Pin TO-220AB, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
543-0169
Mfr. Part No.:
IRG4BC30UPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

23 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.54 x 4.69 x 8.77mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C