Infineon IRG4BC30FPBF IGBT, 31 A 600 V, 3-Pin TO-220AB, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
543-0147
Mfr. Part No.:
IRG4BC30FPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

31 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.54 x 4.69 x 8.77mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C