Infineon IRG4PC40UPBF IGBT, 40 A 600 V, 3-Pin TO-247AC, Through Hole

Stock information currently inaccessible
RS Stock No.:
541-0878
Mfr. Part No.:
IRG4PC40UPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.9 x 5.3 x 20.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C