Infineon IKA08N65ET6XKSA1 IGBT, 1899-12-31 08:00:00 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 273-2960
- Mfr. Part No.:
- IKA08N65ET6XKSA1
- Brand:
- Infineon
1300 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£1.15
(exc. VAT)
£1.38
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £1.15 | £57.50 |
100 + | £1.067 | £53.35 |
*price indicative
- RS Stock No.:
- 273-2960
- Mfr. Part No.:
- IKA08N65ET6XKSA1
- Brand:
- Infineon
Related links
- Infineon IKA08N65H5XKSA1 IGBT, 1899-12-31 08:00:00 650 V, 3-Pin...
- Infineon IKP08N65H5XKSA1 IGBT, 1899-12-31 08:00:00 650 V, 3-Pin...
- N-Channel MOSFET, 1899-12-31 06:00:00, 650 V, 3-Pin SOT223...
- Infineon IKB06N60TATMA1 IGBT, 1899-12-31 06:00:00 600 V, 3-Pin...
- Infineon IGP06N60TXKSA1 IGBT, 1899-12-31 06:00:00 600 V, 3-Pin...
- N-Channel MOSFET, 1899-12-31 09:00:00, 950 V, 3-Pin IPAK Infineon...
- N-Channel MOSFET, 1899-12-31 06:00:00, 950 V, 3-Pin DPAK Infineon...
- Parker DC Motor Controller, 110 → 115 V, 220 → 240 V, 380 → 415 V,...