Fairchild HGTG30N60C3D IGBT, 63 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 246-3194
- Mfr. Part No.:
- HGTG30N60C3D
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 246-3194
- Mfr. Part No.:
- HGTG30N60C3D
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 63 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 63 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant
- COO (Country of Origin):
- CN
