Infineon AUIRGPS4070D0 Single IGBT, 240 A 600 V, 3-Pin SUPER-247
- RS Stock No.:
- 218-4316
- Mfr. Part No.:
- AUIRGPS4070D0
- Brand:
- Infineon
Subtotal (1 tube of 25 units)*
£353.775
(exc. VAT)
£424.525
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | £14.151 | £353.78 |
*price indicative
- RS Stock No.:
- 218-4316
- Mfr. Part No.:
- AUIRGPS4070D0
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 240 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | 20V | |
| Maximum Power Dissipation | 750 W | |
| Number of Transistors | 1 | |
| Configuration | Single | |
| Package Type | SUPER-247 | |
| Channel Type | N | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 240 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage 20V | ||
Maximum Power Dissipation 750 W | ||
Number of Transistors 1 | ||
Configuration Single | ||
Package Type SUPER-247 | ||
Channel Type N | ||
Pin Count 3 | ||
The Infineon co-pack automotive trench IGBT with ultra fast recovery mode in a super-247 package. It is used in main inverter, aircon compressor, PTC heater and motor drives.
Rugged transient performance for increased reliability
Excellent current sharing in parallel operation
Low EMI
Excellent current sharing in parallel operation
Low EMI
