Infineon AUIRGP4062D-E IGBT, 48 A 600 V, 3-Pin TO-247AD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
215-6624
Mfr. Part No.:
AUIRGP4062D-E
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

48 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20 V, ±30 V

Maximum Power Dissipation

250 W

Package Type

TO-247AD

Channel Type

N

Pin Count

3

The Infineon insulated-gate bipolar transistor with ultrafast soft recovery diode.

High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy