Infineon FS3L40R07W2H5FB11BOMA1 IGBT Module 650 V EasyPACK 2B, Through Hole
- RS Stock No.:
- 201-2805
- Mfr. Part No.:
- FS3L40R07W2H5FB11BOMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2805
- Mfr. Part No.:
- FS3L40R07W2H5FB11BOMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20.0V | |
| Number of Transistors | 12 | |
| Package Type | EasyPACK 2B | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20.0V | ||
Number of Transistors 12 | ||
Package Type EasyPACK 2B | ||
Mounting Type Through Hole | ||
Channel Type N | ||
The Infineon 40 A, 650 V three level NPC1 full-bridge IGBT module with Schottky diode 650 V operational voltage. This module has a compact design and can be used in Motor control and drives, Uninterruptible power supply (UPS) and Solutions for solar energy systems.
PressFIT contact technology
Al2O3 substrate with low thermal resistance
Rugged mounting
Al2O3 substrate with low thermal resistance
Rugged mounting
