onsemi NXH80T120L2Q0P2TG IGBT Module 1200 V, 20-Pin Q0Pack, Surface Mount
- RS Stock No.:
- 195-8777
- Mfr. Part No.:
- NXH80T120L2Q0P2TG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 195-8777
- Mfr. Part No.:
- NXH80T120L2Q0P2TG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 158 W | |
| Package Type | Q0Pack | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 20 | |
| Dimensions | 70.1 x 32.7 x 12.33mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 158 W | ||
Package Type Q0Pack | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 20 | ||
Dimensions 70.1 x 32.7 x 12.33mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
The NXH80T120L2Q0 is power integrated module containing a T-type neutral point clamped (NPC) three level inverter consisting of two 80 A/1200 V half-bridge IGBTs with 40 A/1200 V half-bridge diodes and two 50 A/600 V NPC IGBTs with two 50 A/600 V NPC diodes. The modules also contain an on−board thermistor
High speed 1200V and 650V IGBTs with low VCESAT
Improved efficiency
Options with pre-applied thermal interface material (TIM) and without pre-applied TIM
Simpler mounting process
Options with press-fit pins and solder pins
Wider choices for module mounting process
Applications
Solar Inverters
UPS inverters
Improved efficiency
Options with pre-applied thermal interface material (TIM) and without pre-applied TIM
Simpler mounting process
Options with press-fit pins and solder pins
Wider choices for module mounting process
Applications
Solar Inverters
UPS inverters
