onsemi FGY60T120SQDN IGBT, 120 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 186-1455
- Mfr. Part No.:
- FGY60T120SQDN
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1455
- Mfr. Part No.:
- FGY60T120SQDN
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 120 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 517 W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Gate Capacitance | 7147pF | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 120 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 517 W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Gate Capacitance 7147pF | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant
This Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective Ultra Field Stop Trench construction, and provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss. The IGBT is well suited for UPS and solar applications. Incorporated into the device is a soft and fast co−packaged free wheeling diode with a low forward voltage.
Extremely Efficient Trench with Ultra Field Stop Technology
TJmax = 175°C
Soft Fast Reverse Recovery Diode
Optimized for High Speed Switching
These are Pb−Free Devices
Applications
Solar Inverter
EV charging station
End Products
Industrial
TJmax = 175°C
Soft Fast Reverse Recovery Diode
Optimized for High Speed Switching
These are Pb−Free Devices
Applications
Solar Inverter
EV charging station
End Products
Industrial
