ROHM RGTV60TK65DGVC11 IGBT, 33 A 650 V, 3-Pin TO-3PFM, Through Hole
- RS Stock No.:
- 185-1014
- Mfr. Part No.:
- RGTV60TK65DGVC11
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-1014
- Mfr. Part No.:
- RGTV60TK65DGVC11
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current | 33 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 76 W | |
| Package Type | TO-3PFM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16 x 5 x 21mm | |
| Minimum Operating Temperature | -40 °C | |
| Gate Capacitance | 1730pF | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current 33 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 76 W | ||
Package Type TO-3PFM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16 x 5 x 21mm | ||
Minimum Operating Temperature -40 °C | ||
Gate Capacitance 1730pF | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- TH
RGTV60TK65D is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating , RoHS Compliant
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating , RoHS Compliant
