DiodesZetex DGTD65T15H2TF IGBT, 3-Pin ITO-220AB, Through Hole
- RS Stock No.:
- 182-7242
- Mfr. Part No.:
- DGTD65T15H2TF
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-7242
- Mfr. Part No.:
- DGTD65T15H2TF
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Power Dissipation | 48 W | |
| Package Type | ITO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.4 x 4.8 x 16.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Power Dissipation 48 W | ||
Package Type ITO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.4 x 4.8 x 16.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
The DGTD65T15H2TF is produced using advanced Field Stop Trench IGBT Technology, which provides high performance, excellent quality and high ruggedness.
High ruggedness for Motor Control
VCE(sat) Positive Temperature Coefficient
Very Soft, Fast Recovery Anti-Parallel Diode
Low EMI
Maximum Junction Temperature 175°C
Application
Motor Controls
VCE(sat) Positive Temperature Coefficient
Very Soft, Fast Recovery Anti-Parallel Diode
Low EMI
Maximum Junction Temperature 175°C
Application
Motor Controls
